RAYOVAC  

BR Series Lithium 23 mm Surface Mount 3 V 300 mAh Coin Cell Battery

Mfr Part#: BR2335SM-BA
Mounting Method:  Surface Mount
Packaging:  BOX
Std Packaging Qty:  50

 
 
 

Share


Download Center

Prices

$1.16 USD (each)
50 - 249 $1.16
250 - 649 $1.03 (Save 11%)
650+ $0.9800 (Save 16%)

Availability

Qty in Stock : 450
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Lithium Metal
  • Rated Voltage: 3 V
  • Battery Cell Size: Coin 23 mm
  • Capacity: 300 mAh
  • Rechargeable: No

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Rayovac Batteries, a division of Spectrum Brands a global leader in consumer products, is itself a world leader in batteries and related products. Rayovac is a household name in the world of alkaline batteries however they have a much wider product portfolio which encompasses but is not limited to zinc carbon, hearing aid, rechargeable and lithium batteries. This vast product offering allows Rayovac to provide quality product in numerous applications in commercial, industrial and medical markets, from children’s toys to power tools and hearing aids. Rayovac is committed to providing high powered solution at a lower cost, as their slogan says “more power for your money”.

The BR from Rayovac is used in various applications including computer memory and real time clock back up, industrial control, portable and communication instruments and even tire pressure monitoring systems. These Lithium-Carbon Monofluoride batteries come in an array of compact high density 3V coin or button shaped cells and range in nominal capacity from 50mAh up to 300mAh. They are long lasting (10year shelf life) with excellent leakage resistance, and are also available with a variety of mounting pin configurations.

 

The BR2335SM-BA is a surface mounted 3V lithium coin cell battery that is 23 mm x 3.5 mm with a rated capacity of 300 mAh.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...