VARTA BATTERIES  

LPP 503759 8HH 3.7 V 1400 mAh Rechargeable Lithium Polymer Battery

Mfr Part#: 56427201012
Packaging:  TRAY
Std Packaging Qty:  120

 
 
 

Share


Download Center

Prices

$15.14 USD (each)
120+ $15.14

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 120
Multiple of: 120
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Lithium
  • Rated Voltage: 3.7 V
  • Capacity: 1400 mAh
  • Rechargeable: Yes

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


With over 115 years experience in engineering, manufacturing and sales of different rechargeable and primary battery systems worldwide, Varta belongs to the global leaders in developing and selling innovative and high performance battery systems for the electronic industry.

Varta Microbattery brings lithium batteries in reach of industrial OEMs with the launch of CellPac LITE range of standard parts

CellPac LITE makes high-density lithium battery packs available as standard parts for the first time to the mass industrial OEM market. The portfolio includes parts with cylindrical and prismatic lithium cells, and in encapsulated and non-encapsulated variants. The capacity of CellPac LITE parts ranges from 150mAh to 4400mAh. The smallest part is 4mm x 20mm x 26mm (402025); the largest is 37.6mm x 37.6mm x 71mm.

The CellPac LITE range overcomes concerns of fire risk when misused or in extreme temperatures, as it provides a wide choice of battery packs that integrate all the necessary safety and protection mechanisms. Every CellPac LITE part includes a comprehensive Protection Circuit Module (PCM), which ensures safe use within the rated temperature range (-20°C to +60°C), and automatically shuts down the battery outside this range.

 

With a voltage between 3.7V – 7.4V and capacities from 150 mAh up to 2460 mAH Varta CellPac LITE Lithium Batteries are ideal for modern electronic devices. Some key points on these off-the shelf Lithium battery solutions include:

·  High energy batteries

·  Very slim

·  Less weight

·  Safe & reliable

The 56427201012 is a 3.7 V Rechargeable Lithium Ion Battery with a storage capacity of 1400 mAh and a 1320 max discharge current

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...