RAYOVAC  

BR Series Lithium 12.5 mm Through Hole 2 Tab Vertical 3 V 50 mAh Coin Cell

Mfr Part#: BR1225T2V-BA
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  130

 

Share


Download Center

Prices

$1.30 USD (each)
130 - 389 $1.30
390 - 649 $1.20 (Save 8%)
650+ $1.18 (Save 9%)

Availability

Qty in Stock : 1,690
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 130
Multiple of: 130
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Lithium Metal
  • Rated Voltage: 3 V
  • Battery Cell Size: Coin 12.5 mm
  • Capacity: 50 mAh
  • Rechargeable: No

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Rayovac Batteries, a division of Spectrum Brands a global leader in consumer products, is itself a world leader in batteries and related products. Rayovac is a household name in the world of alkaline batteries however they have a much wider product portfolio which encompasses but is not limited to zinc carbon, hearing aid, rechargeable and lithium batteries. This vast product offering allows Rayovac to provide quality product in numerous applications in commercial, industrial and medical markets, from children’s toys to power tools and hearing aids. Rayovac is committed to providing high powered solution at a lower cost, as their slogan says “more power for your money”.

The BR from Rayovac is used in various applications including computer memory and real time clock back up, industrial control, portable and communication instruments and even tire pressure monitoring systems. These Lithium-Carbon Monofluoride batteries come in an array of compact high density 3V coin or button shaped cells and range in nominal capacity from 50mAh up to 300mAh. They are long lasting (10year shelf life) with excellent leakage resistance, and are also available with a variety of mounting pin configurations.

 

The BR1225T2V-BA is a 3V lithium coin cell battery that is 12 mm x 2.5 mm with a rated capacity of 50 mAh with 2 vertical tabs.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...