RAYOVAC   

Alkaline AA 49.2 to 50.5 mm 1.5 V Cylindrical Battery

Mfr Part#: 815-BULKE
Package Style:  CYLINDRICAL 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3042 CAD (each)
1+ $0.3042

Availability

Qty in Stock: 70,488
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Alkaline
  • Rated Voltage: 1.5 V
  • Cell Size: AA
  • Capacity: 1.646 to 2.535 Ah
  • Rechargeable: No

Rayovac Alkaline Batteries offer long lasting, dependable performance. Alkaline batteries are formulated to give peak performance in both your high-tech electronic devices and in your high-use standard household devices. Alkaline Batteries provide the longest service life for high drain devices.  They will last more than twice as long as heavy duty batteries in certain applications.

Not only do Rayovac Alkaline Batteries offer long lasting power, they’re a great value because you get More Power for Your Money every time you choose Rayovac.

Technical Data:

  • Nominal Voltage/Cell: 1.5 volts
  • Maximum Continuous Current: High
  • Maximum Pulse Current: High
  • Temperature Range: -30°C to 55°C (-20°F to 130°F)
  • Capacity Retention: Greater than 97% after 12 months at 21°C (70°F), greater than 85% after 5 years.

815-Bulk AA Size Alkaline Battery

  • Overall Height: 1.929” – 1.988”
  • Overall Diameter: .531” - .571”
  • Shell: Plastic
  • Weight: 0.8 oz
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
CHERRY ELECTRICAL PRODUCTS
MP201901
From $2.53 CAD
DIODES INC.
1N4148W-7-...
400mW, Surface Mount, Fast Switching Speed Diode, 100V, 4ns, SOD-123
From $0.0371 CAD
FREESCALE SEMICONDUCTOR
MCF5249LAG...
MCF524X Series 32-Bit Integrated ColdFire Version 2 Microprocessor - LQFP-144
From $26.07 CAD
MICROCHIP
SW006014
MPLAB® C Compiler for PIC124 MCUs
From $501.87 CAD
RAYOVAC
815-BULKE
Alkaline AA 49.2 to 50.5 mm 1.5 V Cylindrical Battery
From $0.3042 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...