VARTA MICROBATTERY INC  

CR2032 Series 3 V 230 mAh Lithium Manganese Dioxide Coin Cell Battery

Mfr Part#: 6032101501
Packaging:  TRAY
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$0.2650 USD (each)
40 - 439 $0.2650
440 - 2099 $0.2450 (Save 8%)
2100+ $0.2150 (Save 19%)

Availability

Qty in Stock : 6,840
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Lithium Metal
  • Rated Voltage: 3 V
  • Battery Cell Size: Coin 20 mm
  • Capacity: 235 mAh
  • Rechargeable: No

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The 6032101501 is a lithium coin cell battery with typical capacity of 230 mAh.

Features:

  • Typical capacity: 230 mAh Load 5.6 kOhm, at 20°C down to 2 V
  • Storage temperature: -55°C to +70°C
  • Nominal Voltage: 3 V

Applications:

  • Watch
  • Photo
  • Electronic

View the List of available CR2032 Series of Coin Cell Batteries

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...