Vertical Through Hole Glass Filled Liquid Crystal Polymer CR2032 Battery Holder

Mfr Part#: HU2032-LF
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  50



Download Center


$0.5850 USD (each)
20 - 199 $0.5850
200 - 999 $0.5400 (Save 8%)
1000+ $0.4800 (Save 18%)


Qty in Stock : 247
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart


Product Highlight

  • Dimension: 28.5 x 16.1 x 5.2 mm
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The HU2032-LF is a through hole battery holder for the CR2032 cell battery.  It has an overall length of 28.5 mm, width of 20.0 mm and a height of 5.2 mm. The HU2032-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...