BUD INDUSTRIES   

HH Series 9V 6 inch Lead Polyproplene Battery Clip

Mfr Part#: HH-3449
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9885 CAD (each)
1+ $0.9885

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Battery Size: 
  • Dimension: 
The HH series offers a wide range of battery holders and clips.  The holders are made of polypropylene.  The battery clip is made of flexible vinyl. All have 26 ga. 6 inch long leads.
The HH-3449 is a single nine volt vinyl battery clip with a six inch lead.
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
CENTRAL SEMI
2N4391
2N Series 40 V 150 mA N-Channel Junction Field-Effect Transistor - TO-18
From $2.16 CAD
BUD INDUSTRIES
HH-3449
HH Series 9V 6 inch Lead Polyproplene Battery Clip
From $0.9885 CAD
SULLINS
STC02SYAN
From $0.0131 CAD
TYCO ELECTRONICS
2058673-1
SOLDERLESS HIGH INTENSITY LED HOLDER
From $2.00 CAD
DESCO INDUSTRIES
06727
Pressure Sensitive Black on Yellow 2 inch x 2 inch Attention Label
From $13.27 CAD
ASSMANN ELECTRONICS
A-CCS44-Z-...
44 Pin 1.27mm Pitch SMT Chip Carrier PLCC Socket no Polarizing Peg. Tin Plated
From $0.7401 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...