ALTECH CORPORATION   

L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker

Mfr Part#: 1DU5L
Mounting Method:  DinRailMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$42.99 CAD (each)
1+ $42.99

Availability

Qty in Stock: 12
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Magnetic
  • Rated Current: 5 A
  • Number of Poles: 1
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
CENTRAL SEMI
2N4391
2N Series 40 V 150 mA N-Channel Junction Field-Effect Transistor - TO-18
From $2.16 CAD
BUD INDUSTRIES
HH-3449
HH Series 9V 6 inch Lead Polyproplene Battery Clip
From $0.9885 CAD
ALTECH CORPORATION
120-902
PC97-8-o Light Gray Polycarbonate 94 x 65 x 81 mm Enclosure with High Cover
From $14.01 CAD
ALTECH CORPORATION
1DU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
ASSMANN ELECTRONICS
A-CCS44-Z-...
44 Pin 1.27mm Pitch SMT Chip Carrier PLCC Socket no Polarizing Peg. Tin Plated
From $0.7401 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...