ALTECH CORPORATION   

R Series 2 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker

Mfr Part#: 1CU2R
Mounting Method:  DinRailMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$15.33 USD (each)
1+ $15.33

Availability

Qty in Stock: 12
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Magnetic
  • Rated Current: 2 A
  • Number of Poles: 1
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.
The 1CU2R ia an R Series 2 amp One Pole C-Trip Circuit Breaker.
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns I-Temp
From $22.91 USD
CARLING TECHNOLOGIES
2GM90-78
From $8.28 USD
3M-STATIC CONTROL SOLUTIONS
HGC1M
Heel Grounder Cup Style with 1 meg Resistor
From $5.98 USD
ALTECH CORPORATION
1CU2R
R Series 2 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $15.33 USD
PHILIPS LUMILEDS
LXK2-PWN4-...
Luxeon K2 SMT Emitter High Power LED Neutral White Lambertian 1500 mA 250 Lumens
From $3.93 USD
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 100K Ohms 1% Tolerance 100 PPM
From $0.0014 USD
C & K COMPONENTS
7105TCWV81...
7000 Series Mini SPDT Momentary-Off-Momentary V Bracket Toggle Switch
From $12.20 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...