ALTECH CORPORATION   

L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker

Mfr Part#: 1CU5L
Mounting Method:  DinRailMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$42.40 USD (each)
1+ $42.40

Availability

Qty in Stock: 12
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Magnetic
  • Rated Current: 5 A
  • Number of Poles: 1
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.
The 1CU5L is an L Series 5 amp, One Pole, AC, C-Trip Circuit Breaker.
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
WIELAND ELECTRIC
25.350.345...
8213 Series Header 4 Position 5.08 mm Pitch Euro Style Terminal Block
From $1.15 USD
ALTECH CORPORATION
1CU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.40 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...