TYCO ELECTRONICS   

W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker

Mfr Part#: 3-1393250-7
Mounting Method:  PanelMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.44 CAD (each)
1+ $1.44

Availability

Qty in Stock: 3,845
Reserve Stock: 0
In Transit: 0
LT: 2 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal
  • Rated Current: 4 A
  • Number of Poles: 1
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
CARCLO OPTICS
10208
LUXEON Rebel 20 mm 19° Beam Ripple Medium LED Optic
From $1.10 CAD
TYCO ELECTRONICS
3-1393250-...
W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
From $1.44 CAD
ARIES
20-7420-10...
From $6.84 CAD
TYCO ELECTRONICS
4-1393159-...
Hold-Down Spring
From $0.1348 CAD
AMPHENOL
ELVH055G0
ELVH Series Header 5 Position .150 mm Pitch Euro Style Terminal Block
From $0.4360 CAD
CARCLO OPTICS
10414
LUXEON Rebel 10 mm 40° Frosted LED Optic
From $1.02 CAD
FREESCALE SEMICONDUCTOR
DSP56F826B...
DSP56F826BU Series 16-Bit 80 Mhz Digital Signal Controller - LQFP-100
From $18.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...