ALTECH CORPORATION   

V-EA Series 10 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker

Mfr Part#: 1DU10
Mounting Method:  DinRailMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$29.21 CAD (each)
1+ $29.21

Availability

Qty in Stock: 16
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Magnetic
  • Rated Current: 10 A
  • Number of Poles: 1
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.
The 1DU10 is a 10 amp, One Pole, D-Trip Circuit Breaker.
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
FAIRCHILD
CD4053BCMX...
4000 Series CMOS 5 V Triple 2-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2078 CAD
TYCO ELECTRONICS
1469028-1
40 Position Receptacle Solder Right Angle Through Hole Hard Metric Connector
From $7.09 CAD
EECO
470112G
4700 Series Top Actuated 10 Position Surface Mount Coded Rotary DIP Switch
From $2.51 CAD
TYCO ELECTRONICS
CL3806-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.8365 CAD
AMERICAN ZETTLER DISPLAYS
AZOLED043A...
AZOLED Series 4.3 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel
From $378.08 CAD
ALTECH CORPORATION
1DU10
V-EA Series 10 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $29.21 CAD
SST
SST27SF010...
SST27SF Series 1 Mbit (128K X 8) 70 ns Many-Time Programmable Flash - PLCC-32
From $1.17 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...