LITTELFUSE  

216 Series Fast-Acting 250 V 2 A Ø 5 x 20 mm Ceramic Cartridge Fuse

Mfr Part#: 0216002.HXP
Mounting Method:  Fuse Block / Clip / Holder
Package Style:  CARTRIDGE
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.6150 USD (each)
1000+ $0.6150 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 9 Weeks
Min. Order Qty: 1,000
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 250 V
  • Response Characteristic: Fast-Acting
  • Current Rating: 2 A
  • Operating Temp Range: -55 to +125 °C
  • Dimension: 5 x 20 mm

0216002.HXP Fast Acting Ceramic Fuse from the circuit protection leaders Littelfuse.

Environment Specifications of the 0216002.HXP 2A fast acting fuse:

  • Operating temperature: -55°C to 125°
  • Thermal Shock: MIL-STD-202F Method 107G (see data sheet)
  • Vibration: MIL-STD-202F Method 201A
  • Humidity: MIL-STD-202F Method 103B (see data sheet)
  • Salt Spray: MIL-STD-202F Method 101D, Test Condition B

The 2 amp, 250V ceramic cartridge fuse (0216002.HXP) is one of several fast acting fuses from Littelfuse. 

The entire 5 x 20 mm fuse family offers electrical protection from 0.05 to 16 amperes.  To view the entire click here

Littelfuse fast acting fuses are also available in axial lead packaging as well as cartridge format.

Littelfuse's fast acting ceramic cartridge fuse 0216002.HXP has been designed to International (IEC) Standards for use globally.

0216002.HXP is RoHS compliant and Lead-Free

Keywords: Littelfuse, Fast Acting Fuse, 2A fuse, Ceramic Cartridge Fuse, 5 x 20 mm Fast Acting Fuse

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...