EATON  

S506 Series Time Delay 250 VAC 5 A Ø 5 x 20 mm Glass Cartridge Fuse

Mfr Part#: BK1-S506-5-R
Mounting Method:  Surface Mount
Package Style:  CARTRIDGE
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.4750 USD (each)
100 - 399 $0.4750
400 - 1999 $0.4550 (Save 4%)
2000 - 3999 $0.4350 (Save 8%)
4000+ $0.3950 (Save 17%)

Availability

Qty in Stock : 12,547
On Order :
15,000
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 250 V
  • Rated Voltage (VAC): 250 VAC
  • Response Characteristic: Time Delay
  • Current Rating: 5 A
  • Resistance: 0.00985 Ω
  • Interrupting Rating: 50 A
  • Typical Melting I2T: 142.5 A
  • Dimension: 5 x 20 mm