LITTELFUSE  

SPF Series Fast-Acting 1000 VDC 25 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse

Mfr Part#: 0SPF025.T
Package Style:  CARTRIDGE
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$15.82 USD (each)
10 - 24 $15.82 (Save 8%)
25 - 59 $14.44 (Save 16%)
60+ $13.87 (Save 19%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 1000 V
  • Response Characteristic: Fast-Acting
  • Current Rating: 25 A
  • Dimension: 10 x 38 mm

The SPF Solar Protection Fuse series has been specifically designed for the protection of photovoltaic (PV) systems. This family of Midget style fuses (10 x 38 mm) can safely protect PV modules and conductors from reverse-overcurrent conditions.
As PV systems have grown in size, so have the corresponding voltage requirements. This increase in system voltage has typically been intended to minimize power loss associated with long conductor runs. Standard circuit protection devices are not designed to completely protect photovoltaic panels. However, the SPF series is UL Listed to safely interrupt faulted circuits up to this demanding voltage level.
Littelfuse offers 13 ampere ratings to match specific requirements in a variety of applications.

Features/Benefits:

• Designed to both UL and IEC photovoltaic specifications
• UL 2579 Listed 1000 VDC maximum
• 1-30 A ratings available
• 20,000 A Interrupting Rating
• Both PCB mount and dead-front holder options available

Applications:

• Combiner boxes
• Inverters
• Battery charge controllers

To learn more about the OSPF family of Solar Rated Midget Fuses.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...