LITTELFUSE  

466 Series Very Fast-Acting 125 V 0.125 A 1206 Surface Mount Thin Film Fuse

Mfr Part#: 0466.125NR
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.6750 USD (each)
1 - 249 $0.6750
250 - 749 $0.4000 (Save 41%)
750 - 1499 $0.3600 (Save 47%)
1500 - 2499 $0.3350 (Save 50%)
2500+ $0.3200 (Save 53%)

Availability

Qty in Stock :   2,008
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 125 V
  • Response Characteristic: Very Fast Acting
  • Current Rating: 0.125 A
  • Resistance: 3.925 Ω
  • Interrupting Rating: 50 A
  • Operating Temp Range: -55 to +90 °C
  • Typical Melting I2T: 0.00064 A
  • Case Size: 1206 (3216 Metric)

The 0466.125NR is a Fast-Acting surface mount fuse (SMF) available in small (1206 size) thin-film device. It is designed for secondary protection circuit in space constrained applications.

Features:

  • Compatible with lead-free soldersand higher temperature profiles
  • Product is marked on top surface with code to allow amperage rating identification without testing
  • Low profile for height sensitive applications
  • Flat top surface for pickand- place operations
  • Element-covering materialis resistant to industry standard cleaning operations
  • Mounting pad and electrical performance are identical to Littelfuse 429 and 433 Series products
  • Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 1206 chip fuse products

Applications:

  • Cell phones
  • Battery packs
  • Digital cameras
  • DVD players
  • Hard disk drives

View the 466 Series of fast-acting SMT fuse

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2008 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.6750 USD $7.68 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable