216 Series Fast-Acting 250 V 0.25 A Ø 5 x 20 mm Ceramic Cartridge Fuse

Mfr Part#: 0216.250HXP
Mounting Method:  Fuse Block / Clip / Holder
Package Style:  CARTRIDGE
Packaging:  BAG
Std Packaging Qty:  100



Download Center


$0.7900 USD (each)
500 - 749 $0.7900 (Save 10%)
750+ $0.6800 (Save 23%)


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 9 Weeks
Min. Order Qty: 500
Multiple of: 100
Add to Cart


Product Highlight

  • Voltage Rating: 250 V
  • Response Characteristic: Fast-Acting
  • Current Rating: 0.25 A
  • Operating Temp Range: -55 to +125 °C
  • Dimension: 5 x 20 mm

 0216.250HXP Fast Acting Ceramic Fuse from the circuit protection leaders Littelfuse.

Environment Specifications of the 0216.250HXP 0.25A fast acting fuse:

  • Operating temperature: -55°C to 125°
  • Thermal Shock: MIL-STD-202F Method 107G
  • Vibration: MIL-STD-202F Method 201A
  • Humidity: MIL-STD-202F Method 103B
  • Salt Spray: MIL-STD-202F Method 101D, Test Condition B

See 0216.250HXP Datasheet for more technical data.

The 0.25 amp, 250V ceramic cartridge fuse (0216.250HXP) is one of several fast acting fuses from Littelfuse. 

The entire 5 x 20 mm fuse family offers electrical protection from 0.05 to 16 amperes.  To view the entire click here

Littelfuse fast acting fuses are also available in axial lead packaging as well as cartridge format.

Littelfuse's fast acting ceramic cartridge fuse 0216.250HXP has been designed to International (IEC) Standards for use globally.

 0216.250HXP is RoHS compliant and Lead-Free

Keywords: Littelfuse, Fast Acting Fuse, 0.25A fuse, Ceramic Cartridge Fuse, 5 x 20 mm Fast Acting Fuse

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...