LITTELFUSE  

453 Series Very Fast-Acting 125 V 1 A 6.1 x 2.69 mm NANO2® Subminiature Fuse

Mfr Part#: 0453001.MR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.5800 USD (each)
1000 $0.5800
2000+ $0.4650 (Save 20%)

Availability

Qty in Stock :   5,000
Factory Stock : 0
Factory Lead-Time: 9 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 125 V
  • Response Characteristic: Very Fast Acting
  • Current Rating: 1 A
  • Resistance: 0.078 Ω
  • Interrupting Rating: 50 A
  • Operating Temp Range: -55 to +125 °C
  • Typical Melting I2T: 0.6029 A
  • Dimension: 6.1 x 2.69 mm
  • Moisture Sensitivity Level: 1

The 0453001.MR is a part of 453 series of 125 V 1 A  Very Fast-Acting NANO2® Subminiature Fuse .

The Nano2 SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse which is very suitable for the secondary side circuit over-current protection pplications and is designed for PCB using surface mount technology

Features:

  • Very fast acting
  • Small size
  • Wide range of current rating available (62mA to 15A)
  • Wide operating temperature range
  • Low temperature de-rating
  • RoHS compliant
  • Halogen Free

Applications:

  • Notebook PC
  • LCD/PDP TV
  • Power supply
  • Networking
  • PC server
  • Cooling fan system
  • Storage system

View the 453 series of Fuses

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...