LITTELFUSE   

313 Series Slo Blo 250 V 7 A 31.75 x 6.35 mm Glass Cartridge Fuse

Mfr Part#: 0313007.HXP
Mounting Method:  FuseBlockClipHolder 

Package Style:  CARTRIDGE 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7721 CAD (each)
1-24 $0.7721
25-99 $0.6947 (Save 10%)
100-249 $0.6388 (Save 17%)
250+ $0.6006 (Save 22%)

Availability

Qty in Stock: 200
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Working Voltage-Max: 250 V
  • Current Rating: 7 A
  • Response Characteristic: Slo-Blo
  • Operating Temp Range: -55 to +125 °C
  • Size: 31.75 x 6.35 mm
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
EPCOS
B78476A825...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $5.63 CAD
TYCO ELECTRONICS
1658539-4
HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact
From $0.1638 CAD
LITTELFUSE
0313007.HX...
313 Series Slo Blo 250 V 7 A 31.75 x 6.35 mm Glass Cartridge Fuse
From $0.7721 CAD
CRYDOM
ASO241
ASO 1.5 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $12.08 CAD
CYPRESS
CY3271-RFB...
RF Expansion Kit for the PSoC FirstTouch Starter Kit with CyFi Low-Power RF
From $134.27 CAD
CONDOR
GPC50FG
GPC Series 50 W Triple Output +5.1/+12/-12 V AC/DC Global Performance Switcher
From $59.78 CAD
SHARP
LQ043T3DX0...
LQ043 Series 4.3 in. 480 x 272 Landscape LED TFT-LCD Module
From $127.49 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...