LITTELFUSE   

466 Series Very Fast Acting 63 V 2 A 1206 Surface Mount Thin Film Fuse

Mfr Part#: 0466002.NR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3042 CAD (each)
5000+ $0.3042

Availability

Qty in Stock: 70,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Working Voltage-Max: 63 V
  • Current Rating: 2 A
  • Response Characteristic: Very Fast Acting
  • Operating Temp Range: -55 to +90 °C
  • Size: 1206
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
MILL-MAX
940-44-052...
Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket
From $0.6824 CAD
LITTELFUSE
0466002.NR...
466 Series Very Fast Acting 63 V 2 A 1206 Surface Mount Thin Film Fuse
From $0.3042 CAD
AMPHENOL
UE66-N04-2...
From $19.26 CAD
FAIRCHILD
NC7SZ04M5X...
TinyLogic UHS Inverter
From $0.0414 CAD
CRYDOM
HS351DR
HS351 Series 3.5°C/W Thermal Resistance DIN-Rail Mount SSR Heatsink
From $16.93 CAD
BIVAR
312-250
311 thru 316 Series .35 inch Long Natural Capacitor Mount
From $0.2078 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...