EATON  

AGC Series Fast-Acting 250 VAC 3 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

Mfr Part#: BK-AGC-3-R
Mounting Method:  Surface Mount
Package Style:  CARTRIDGE
Packaging:  BULK
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.6400 USD (each)
25 - 99 $0.6400
100 - 249 $0.5850 (Save 9%)
250 - 499 $0.5750 (Save 10%)
500 - 999 $0.5650 (Save 12%)
1000+ $0.5550 (Save 13%)

Availability

Qty in Stock : 70,196
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 250 V
  • Rated Voltage (VAC): 250 VAC
  • Response Characteristic: Fast-Acting
  • Current Rating: 3 A
  • Resistance: 0.045 Ω
  • Interrupting Rating: 100 A
  • Typical Melting I2T: 0.0167 A
  • Dimension: 6.3 x 32 mm