LITTELFUSE  

467 Series Very Fast-Acting 32 V 3 A 0603 Surface Mount Fuse

Mfr Part#: 0467003.NRHF
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.4000 USD (each)
5000+ $0.4000

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 11 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 32 V
  • Rated Voltage (VAC): 32 VAC
  • Response Characteristic: Very Fast Acting
  • Current Rating: 3 A
  • Resistance: 0.017 Ω
  • Interrupting Rating: 35 A
  • Operating Temp Range: -55 to +90 °C
  • Typical Melting I2T: 0.2403 A
  • Case Size: 0603 (1608 Metric)