LITTELFUSE  

LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS Protection

Mfr Part#: LVSP0030TX2
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$26.89 USD (each)
10 - 24 $26.89 (Save 17%)
25+ $25.85 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 600 V
  • Response Characteristic: Slo-Blo
  • Current Rating: 30 A
The LVSP0030TX2 is a Part of LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS (Transient Voltage Surge Supressor) Protection.

LVSP Series has been designed to survive the 8x20μs lightning surges described in various Standards (UL1449, IEC61000-4-5 & IEEE C62.41) without opening.

Features:

  • Rated at 600 VAC - 200kA I.R.
  • Available in Surge Ratings from 5-100kA (8x20μs)
  • Very current limiting under AC short-circuit conditions
  • Available in Cartridge, Bolt-in and PC board mount versions
  • Provides short circuit protection in TVSS Systems and complements the Littelfuse Line of overvoltage products (HA, HB34, TMOV™ and iTMOV™ varistors as well as the AK-10 series TVS diodes)

Applications:

  • TVSS Products
  • Surge Arrestors

View the LVSP Series of Little Fuse

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...