EATON  

S506 Series Time Delay 250 VAC 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse

Mfr Part#: BK1-S506-3-15-R
Mounting Method:  Surface Mount
Package Style:  CARTRIDGE
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.4750 USD (each)
75 - 399 $0.4750
400 - 1999 $0.4550 (Save 4%)
2000 - 3999 $0.4350 (Save 8%)
4000+ $0.3950 (Save 17%)

Availability

Qty in Stock : 17,032
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 250 V
  • Rated Voltage (VAC): 250 VAC
  • Response Characteristic: Time Delay
  • Current Rating: 3.15 A
  • Resistance: 0.45 Ω
  • Interrupting Rating: 35 A
  • Typical Melting I2T: 0.621 A
  • Dimension: 5 x 20 mm