SCHURTER  

SPT Series Time Lag 250 V 4 A Ø 5 x 20 mm Non Resettable Miniature Fuse

Mfr Part#: 0001.2510
Mounting Method:  Surface Mount
Package Style:  CARTRIDGE
Packaging:  BAG
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$0.3500 USD (each)
50 - 249 $0.3500
250 - 499 $0.2950 (Save 16%)
500 - 999 $0.2900 (Save 17%)
1000 - 1999 $0.2850 (Save 19%)
2000+ $0.2800 (Save 20%)

Availability

Qty in Stock :   461
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 250 V
  • Rated Voltage (VAC): 250 VAC
  • Response Characteristic: Time Lag
  • Current Rating: 4 A
  • Operating Temp Range: -55 to +125 °C
  • Typical Melting I2T: 62.4 A
  • Dimension: 5 x 20 mm
  • Storage Temperatue Range: 0 to 60 °C