LITTELFUSE  

216 Series Fast-Acting 250 V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse

Mfr Part#: 0216010.HXP
Mounting Method:  Fuse Block / Clip / Holder
Package Style:  CARTRIDGE
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.8050 USD (each)
25 - 99 $0.8050
100 - 249 $0.6600 (Save 18%)
250 - 499 $0.6450 (Save 20%)
500 - 999 $0.6300 (Save 22%)
1000+ $0.6150 (Save 24%)

Availability

Qty in Stock :   10,050
Factory Stock : 0
Factory Lead-Time: 7 Weeks
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 250 V
  • Rated Voltage (VAC): 250 VAC
  • Response Characteristic: Fast-Acting
  • Current Rating: 10 A
  • Resistance: 0.0079 Ω
  • Interrupting Rating: 1500 A
  • Operating Temp Range: -55 to +125 °C
  • Typical Melting I2T: 154.34 A
  • Dimension: 20 x Ø 5 mm

0216010.HXP Fast Acting Ceramic Fuse from the circuit protection leaders Littelfuse.

Environment Specifications of the 0216010.HXP 10A fast acting fuse:

  • Operating temperature: -55°C to 125°
  • Thermal Shock: MIL-STD-202F Method 107G
  • Vibration: MIL-STD-202F Method 201A
  • Humidity: MIL-STD-202F Method 103B
  • Salt Spray: MIL-STD-202F Method 101D, Test Condition B

See 0216010.HXP Datasheet for more technical data.

The 10 amp, 250V ceramic cartridge fuse (0216010.HXP) is one of several fast acting fuses from Littelfuse. 

The entire 5 x 20 mm fuse family offers electrical protection from 0.05 to 16 amperes.  To view the entire click here

Littelfuse fast acting fuses are also available in axial lead packaging as well as cartridge format.

Littelfuse's fast acting ceramic cartridge fuse 0216010.HXP has been designed to International (IEC) Standards for use globally.

0216010.HXP is RoHS compliant and Lead-Free

Keywords: Littelfuse, Fast Acting Fuse, 10A fuse, Ceramic Cartridge Fuse, 5 x 20 mm Fast Acting Fuse

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...