NUP2105L Series 32 V 30 pF Bi-Directional Dual Line CAN Bus Protector-SOT-23-3
Mfr Part#: NUP2105LT1G Mounting Method: Surface Mount Package Style: SOT-23 (SC-59,TO-236) Packaging: REEL Std Packaging Qty: 3,000
The NUP2105LT1G is a Bi-Directional Dual Line CAN Bus Protector, designed to protect the CAN transceiver in high−speed and fault tolerant networks from ESD and other harmful transient voltage events.
This device provides bidirectional protection for each data line with a single compact SOT-23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features:
Applications:
View the Available NUP2 series of ESD Protection and Diode Arrays
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.