ON SEMICONDUCTOR  

NUP1105L Series 28.4 V 60 pF Bi-Directional Single Line CAN/LIN Bus Protector

Mfr Part#: NUP1105LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0899 USD (each)
3000 $0.0899
6000+ $0.0890 (Save 1%)

Availability

Qty in Stock : 15,000
On Order :
135,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Directional: Bi-Directional
  • Clamping Voltage-Max: 44 V
  • Breakdown Voltage-Max: 28.4 V
  • Capacitance: 60 pF
  • Operating Temp Range: -55 to +150 °C