SEMTECH  

RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-2510P8

Mfr Part#: RCLAMP0524P.TCT
Mounting Method:  Surface Mount
Package Style:  SLP-2510P8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3800 USD (each)
3000+ $0.3800

Availability

Qty in Stock : 1,404,000
On Order :
1,008,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Directional: Uni-Directional
  • Clamping Voltage-Max: 15 V
  • Breakdown Voltage-Max: 5 V
  • Standoff Voltage: 5 V
  • Capacitance: 0.3 pF
  • Operating Temp Range: -55 to +125 °C
  • ESD Voltage-Max: ±15 kV
  • Leakage Current: 0.1 µA
  • Storage Temperatue Range: -55 to +150 °C