BUSSMANN   

Fuse Clip for Printed Circuit Board, for 1/4" Diameter Fuse, With End Stops & Straight Leads

Mfr Part#: BK/1A1907-06-R
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1318 CAD (each)
1-24 $0.1318
25-99 $0.1120 (Save 15%)
100-249 $0.0952 (Save 28%)
250+ $0.0857 (Save 35%)

Availability

Qty in Stock: 45,725
Reserve Stock: 24,856
In Transit: 60,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Current Rating: 15 A
  • Hold Fuse Type: 
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
COOPER BUSSMANN
BK/1A1907-...
Fuse Clip for Printed Circuit Board, for 1/4" Diameter Fuse, With End Stops & Straight Leads
From $0.1318 CAD
AGILENT
33220A
20 MHz Function and Arbitrary Waveform and Pulse Generator
From $1,888.87 CAD
CRYDOM
F1857RD120...
F18 Series 55 A 1.4 V Screw Mount Power Module
From $39.25 CAD
TYCO ELECTRONICS
390112-1
144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket
From $2.45 CAD
SIMTEK
STK12C68-S...
STK12C68 Series 64K-bit (8K-bit x 8) 5 V SO-28 AutoStore NVSRAM I-Temp
From $12.80 CAD
AGILENT
34405A
34400 Series 120000 Counts Resolutions Bench top 5.5 Digit Digital Multimeter
From $759.40 CAD
FREESCALE SEMICONDUCTOR
KIT315MPXY...
Evaluation Kit Tire Pressure Monitor Sensor for MPXY8300 Series
From $172.36 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...