THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

RAYCHEM   

3 mm Dual Pole 75 V 100 A Surface Mount Gas Discharge Tube Device

Mfr Part#: GTCS23-750M-R01-2
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5400 USD (each)
1+ $0.5400

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Min: 75 V
  • Breakdown Voltage-Max: 600 V
  • Alternating Discharge Current-Nom: 100 A
  • Impulse Discharge Current-Nom: 1 kA
Raychem a leader in Circuit Protection and a division of Tyco Electronics now offers the GTCS23-750M-R01-2.

Raychem GDTs (Gas Discharge Tubes) are placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices do not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment.

Raychem GDTs offer a high level of surge protection, a broad voltage range, low capacitance, and many form factors including new surface mount devices, which makes them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Their low capacitance also results in less signal distortion. When used in a coordinated circuit protection solution with PolySwitch devices, SiBar thyristor surge protection devices, and MOV (Metal Oxide Varistor) devices, they can help equipment manufacturers meet stringent safety regulatory standards.

The benifits of the GTCS23-750M-R01-2 are Low capacitance and insertion loss, crowbar device with low arc voltage, high accuracy spark-over voltages for high precision designs, tested per ITU K.12 recommendations, highly reliable performance, halogen free and suitable for high-frequency applications.
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
MALLORY
MSR320SR
MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer
From $7.15 USD
CALIFORNIA EASTERN LAB
ZMXM-401-K...
Integrated Transceiver Modules for ZigBee/IEEE 802.15.4 Evaluation Kit
From $450.30 USD
RAYCHEM
GTCS23-750...
3 mm Dual Pole 75 V 100 A Surface Mount Gas Discharge Tube Device
From $0.5400 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 1999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.0400 USD $8.08 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable