ON SEMICONDUCTOR  

BTA08 Series 600 V 8 A Flange Mount Silicon Bidirectional Thyristor - TO-220AB-3

Mfr Part#: BTA08-600BW3G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.5889 USD (each)
50 - 349 $0.5889
350 - 1249 $0.5278 (Save 10%)
1250+ $0.4833 (Save 18%)

Availability

Qty in Stock :   975
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 2 mA
  • Gate Trigger Current [Igt]-Max: 50 mA
  • On-state RMS Current [Irms]-Max: 8 A