CRYDOM   

F18 Series 25 A 1.55 V Screw Mount Power Module

Mfr Part#: F1827HD1600
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$45.69 CAD (each)
1+ $45.69

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 25 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 
 
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application. Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series F18 

  • Industry standard package and circuits
  • Power control building blocks
  • Ratings from 25-105 Amp
  • SCR/DIODE Modules
  • UL recognized

The F1827HD1600:

Type: SCR/Diode Module
Circuit: HD
Current Rating: 25 Amps
Voltage Rating: 600 VAC
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
NXP
LPC2927FBD...
LPC2927 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $12.99 CAD
CRYDOM
F1827HD160...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $45.69 CAD
ALTECH CORPORATION
KU325N
From $20.56 CAD
3M-STATIC CONTROL SOLUTIONS
100812
1000 Series 8 inch x 12 inch 3.1 mils Metal-In ESD Bag
From $17.21 CAD
BIVAR
ELM1-5MM
ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining 5 mm Long LED Mount
From $0.0598 CAD
CALIFORNIA EASTERN LAB
PS2501L-1-...
DIP4 SMT Gull Wing Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.2078 CAD
CYPRESS
CY7C4221-1...
CY7C4221 Series 9 kbit (1 K x 9) 5 V 10 ns Synchronous FIFO - TQFP-32
From $16.54 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...