CRYDOM   

F18 Series 55 A 1.4 V Screw Mount Power Module

Mfr Part#: F1857HD1600
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$48.68 CAD (each)
1+ $48.68

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.4 V
  • On State Current [It]-Typ: 55 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application. Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series F18 

  • Industry standard package and circuits
  • Power control building blocks
  • Ratings from 25-105 Amp
  • SCR/DIODE Modules
  • UL recognized

The F1857HD1600:

Type: SCR/Diode Module
Circuit: HD
Current Rating: 55 Amps
Voltage Rating: 600 VAC
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
AUSTRIAMICROSYSTEMS
AS1322B-BT...
AS Series 5 V 570 mA 1.2 MHz SMT Micropower DC-DC Step-Up Converter - TSOT-23-6
From $1.85 CAD
BUD INDUSTRIES
HH-3450-C
Natural Steel Lead-Free AA Battery Contact Kit
From $0.5912 CAD
CTS
206-121ST
206 Series Multi Functional SPDT 1 Position Through Hole DIP Switch
From $0.7478 CAD
CRYDOM
F1857HD160...
F18 Series 55 A 1.4 V Screw Mount Power Module
From $48.68 CAD
PANASONIC ELECTRIC WORKS
TN2-5V
TN Series Slim 1 A DPDT 5 VDC Single Side Stable Through Hole Signal Relay
From $2.63 CAD
RICHCO
SR-3545B
SR-3545B Black Nylon .083 inch to .118 inch Snap Rivet
From $0.2274 CAD
STMICROELECTRONICS
LM324N
LM324A Series DIP14 High Gain Low Power Quad Operational Amplifier
From $0.1415 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...