WE EN SEMICONDUCTOR CO. LTD.  

BT152 Series 600 V 1 mA Glass Passivated Thyristor - TO-220AB-3

Mfr Part#: BT152-600R,127
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  1,000

 
 
 

Share


Prices

$0.4800 USD (each)
20 - 749 $0.4800
750+ $0.4250 (Save 11%)

Availability

Qty in Stock :   4,999
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.75 V
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 1 mA
  • Gate Trigger Current [Igt]-Max: 32 mA
  • On-state RMS Current [Irms]-Max: 20 A

The BT152-600R,127 Passivated thyristors in a plastic envelope, intended for use in applications requiring high bidirectional blocking voltage capability and high thermal cycling performance

Features:

  • High thermal cycling performance

Applications:

  • General purpose switching
  • Switched-mode power supplies

View the BT152 Series of Power thyristor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...