ON SEMI   

2N5061RLRAG Series .8 A 50 V Thyristor - TO-92

Mfr Part#: 2N5061RLRAG
Mounting Method:  ThroughHole 

Package Style:  TO-92 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1200 USD (each)
2000+ $0.1200

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.7 V
  • Repetitive Peak Off-state Voltage [Vdrm]: 60 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 200 µA
2N5060 Sensitive Gate Silicon Controlled Rectifiers, Reverse Blocking Thyristors.

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The 2N5060 series is a sensitive Gate Silicon Controlled Rectifier, offered in tape and reel.

OnSemi’s 2N5061RLRAG is a 60V, 5mA small signal general purpose PNPN thyristor.  The 2N5061RLRAG is a through hole device, available in a 3-pin, TO-92 plastic package. This device is designed for high volume consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits. 2N5061RLRAG is readily adaptable for use in automatic insertion equipment.
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
EDAC
345-072-52...
From $4.98 USD
DAWAR TECHNOLOGIES INC.
FG4_6.5-00...
6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN
From $22.60 USD
BRADY CORP
PTL-7-423
PC Link™ .500" x .500" White Gloss Polyester Labels for Portable Printer 500/Rl
From $33.11 USD
ON SEMICONDUCTOR
2N5061RLRA...
2N5061RLRAG Series .8 A 50 V Thyristor - TO-92
From $0.1200 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...