STMICROELECTRONICS  

BTA16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB

Mfr Part#: BTA16-800CWRG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.7950 USD (each)
10 - 99 $0.7950
100 - 499 $0.7350 (Save 8%)
500+ $0.6450 (Save 19%)

Availability

Qty in Stock : 1,120
On Order :
13,720
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Triac
  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 16 A
  • Off-State Voltage [Vdrm]: 800 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 35 mA
  • On-state RMS Current [Irms]-Max: 16 A
  • Hold Current [Ih]: 35 mA
  • Leakage Current: 60 mA
  • Configuration: Single
  • Peak Current-Max: 168 A
  • Gate Trigger Voltage: 1.3 V
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +150 °C