ON SEMICONDUCTOR  

MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223

Mfr Part#: MCR08BT1G
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2144 USD (each)
1000 - 2000 $0.2144
3000 - 5000 $0.1956 (Save 9%)
6000+ $0.1878 (Save 12%)

Availability

Qty in Stock : 9,000
On Order :
8,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.7 V
  • Off-State Voltage [Vdrm]: 200 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 0.2 mA