CRYDOM   

F18 Series 25 A 1.55 V Screw Mount Power Module

Mfr Part#: F1827SDK1200
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$46.91 CAD (each)
1+ $46.91

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 25 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application. Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series F18 

  • Industry standard package and circuits
  • Power control building blocks
  • Ratings from 25-105 Amp
  • SCR/DIODE Modules
  • UL recognized

The F1827SDK1200:

Type: SCR Module
Circuit: SDK
Current Rating: 25 Amps
Voltage Rating: 480 VAC
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
AMERICAN ZETTLER
AZ9871-2A-...
From $3.14 CAD
VISHAY
LL4448-GS0...
500mW Small Signal Fast Switching Diode, 100V, 150mA, 4ns, MiniMELF
From $0.0173 CAD
RICHCO
PCC-9
PCC Series White PVC Coating Steel Flexible Arm Clamp with Adhesive Base
From $1.31 CAD
CRYDOM
F1827SDK12...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $46.91 CAD
FREESCALE SEMICONDUCTOR
DSPB56364A...
DSPB56364AF Series 24-Bit 100 Mhz Audio Digital Signal Processor - TQFP-100
Call for pricing
DESCO INDUSTRIES
07010
Passive Device NIST Traceable Tester Calibration Unit
From $184.13 CAD
FAIRCHILD
LMV358AMU8...
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
From $0.2332 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...