ON SEMICONDUCTOR  

C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA

Mfr Part#: C106D1G
Mounting Method:  Through Hole
Package Style:  TO-225 (TO-126, SOT-32)
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.2556 USD (each)
50 - 499 $0.2556
500 - 2499 $0.2389 (Save 7%)
2500+ $0.2100 (Save 18%)

Availability

Qty in Stock :   1,199
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 2.2 V
  • Off-State Voltage [Vdrm]: 400 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 0.2 mA