LITTELFUSE  

L401E3 Series 1 A 400 V Bidirectional Sensitive Gate Triac - TO-92

Mfr Part#: L401E3
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BULK
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.4250 USD (each)
2000+ $0.4250 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 11 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.6 V
  • Off-State Voltage [Vdrm]: 400 V
  • Off-State Current [Idrm]: 0.1 mA
  • Gate Trigger Current [Igt]-Max: 3 mA
  • On-state RMS Current [Irms]-Max: 1 A