ON SEMICONDUCTOR  

2N6397G Series 400 V 12 A Silicon Controlled Rectifiers - TO-220-3

Mfr Part#: 2N6397G
Mounting Method:  Through Hole
Package Style:  TO-220-3 (TO-220AB)
Packaging:  BOX
Std Packaging Qty:  500

 

Share


Download Center

Prices

$0.6444 USD (each)
20 - 749 $0.6444
750+ $0.6000 (Save 7%)

Availability

Qty in Stock :   700
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 2.2 V
  • Off-State Voltage [Vdrm]: 400 V
  • Gate Trigger Current [Igt]-Max: 30 mA
  • On-state RMS Current [Irms]-Max: 12 A

The 2N6394 Series is a Silicon Controlled Rectifiers. Designed primarily for half‐wave ac control applications, such as motor controls, heating controls and power supplies.

Features:

  • Glass Passivated Junctions with Center Gate Geometry for Greater Parameter Uniformity and Stability
  • Small, Rugged, Thermowatt Construction for Low Thermal Resistance
  • High Heat Dissipation and Durability
  • Blocking Voltage to 800 V
  • Pb-Free Packages are Available

 View the 2N639 family of Power Thyristors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...