ON SEMICONDUCTOR  

MAC8MG Series 600 V 8 A Bidirectional Thyristor TRIAC - TO-220AB

Mfr Part#: MAC8MG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.6667 USD (each)
20 - 199 $0.6667
200 - 999 $0.6167 (Save 7%)
1000+ $0.5500 (Save 18%)

Availability

Qty in Stock : 660
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.6 V
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 0.01 mA
  • Gate Trigger Current [Igt]-Max: 35 mA

The MAC8D/M/N is a Silicon Bidirectional Thyristors.  Designed for high performance full‐wave ac control applications where high noise immunity and high commutating di/dt are required.

Features:

  • Blocking Voltage to 800 Volts
  • On‐State Current Rating of 8.0 Amperes RMS at 100°C
  • Uniform Gate Trigger Currents in Three Quadrants
  • High Immunity to dv/dt - 250 V/µs minimum at 125°C
  • Minimizes Snubber Networks for Protection
  • Industry Standard TO‐220 AB Package
  • High Commutating di/dt - 6.5 A/ms minimum at 125°C
  • Pb-Free Packages are Available

View the MAC8 family of Power Thyristors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...