ON SEMICONDUCTOR  

2N6394G Series 50 V 12 A Silicon Controlled Rectifier - TO-220AB

Mfr Part#: 2N6394G
Mounting Method:  Through Hole
Package Style:  TO-220-3 (TO-220AB)
Packaging:  BOX
Std Packaging Qty:  500

 

Share


Download Center

Prices

$0.6444 USD (each)
20 - 749 $0.6444
750+ $0.6000 (Save 7%)

Availability

Qty in Stock :   726
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 2.2 V
  • Off-State Voltage [Vdrm]: 50 V
  • Gate Trigger Current [Igt]-Max: 30 mA
  • On-state RMS Current [Irms]-Max: 12 A