STMICROELECTRONICS  

BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac - TO-220AB

Mfr Part#: BTA12-600BWRG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.7300 USD (each)
15 - 149 $0.7300
150 - 749 $0.6700 (Save 8%)
750+ $0.5950 (Save 18%)

Availability

Qty in Stock : 0
On Order :
104,100
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Triac
  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 12 A
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 50 mA
  • On-state RMS Current [Irms]-Max: 12 A
  • Hold Current [Ih]: 50 mA
  • Leakage Current: 80 mA
  • Configuration: Single
  • Peak Current-Max: 126 A
  • Gate Trigger Voltage: 1.3 V
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +150 °C