CRYDOM   

F18 Series 25 A 1.55 V Screw Mount Power Module

Mfr Part#: F1827SDK600
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$38.21 USD (each)
1+ $38.21

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 25 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 

Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application. Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series F18 

  • Industry standard package and circuits
  • Power control building blocks
  • Ratings from 25-105 Amp
  • SCR/DIODE Modules
  • UL recognized

The F1827SDK600:

Type: SCR Module
Circuit: SDK
Current Rating: 25 Amps
Voltage Rating: 240 VAC
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
ALTECH CORPORATION
PVP02-5.00...
PVP Series Pluggable 2 Position 5MM Vertical Header
From $0.2455 USD
MICROCHIP
DV164005
MPLAB® In-Circuit Debugger 2 Module (ICD 2 Module and USB cable)
From $199.99 USD
DESCO INDUSTRIES
13465
Statshield 8 inch x 12 inch 3.0 mils Metal-In ESD Bag
From $20.86 USD
TYCO ELECTRONICS
5352068-1
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $4.04 USD
3M-STATIC CONTROL SOLUTIONS
10058
1000 Series 5 inch x 8 inch 3.1 mils Metal-In ESD Bag
From $7.20 USD
PANASONIC ELECTRIC WORKS
JQ1P-24V
JQ Mini High Capacity Noise Immune 10 A SPDT 24 VDC Through Hole Power Relay
From $3.98 USD
CRYDOM
F1827SDK60...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $38.21 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...