CRYDOM   

F18 Series 55 A 1.4 V Screw Mount Power Module

Mfr Part#: F1857CCD1600
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$41.60 CAD (each)
1+ $41.60

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.4 V
  • On State Current [It]-Typ: 55 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application. Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series F18 

  • Industry standard package and circuits
  • Power control building blocks
  • Ratings from 25-105 Amp
  • SCR/DIODE Modules
  • UL recognized

The F1857CCD1600:

Type: Diode Module
Circuit: CCD
Current Rating: 55 Amps
Voltage Rating: 600 VAC
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
AMPHENOL
191-2801-1...
From $68.86 CAD
CHERRY ELECTRICAL PRODUCTS
AS101001
From $4.14 CAD
AGILENT
34939A
64-Channel Form A General Purpose Switch for 34980A
From $1,213.62 CAD
CRYDOM
F1857CCD16...
F18 Series 55 A 1.4 V Screw Mount Power Module
From $41.60 CAD
EXAR
XRT83VL38I...
XRT83 Series 225 Ball BGA Octal T1 / E1 / J1 Line Interface Unit
From $31.91 CAD
TYCO ELECTRONICS
3-213598-2...
15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet
From $0.8618 CAD
TYCO ELECTRONICS
1-822473-5...
Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket
From $0.8821 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...