ON SEMICONDUCTOR  

C122 Series 8 A 50 V Through Hole Silicon Controlled Rectifier - TO-220AB

Mfr Part#: C122F1G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.6833 USD (each)
20 - 199 $0.6833
200 - 999 $0.6333 (Save 7%)
1000+ $0.5611 (Save 18%)

Availability

Qty in Stock : 250
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.83 V
  • Off-State Voltage [Vdrm]: 50 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 25 mA