ON SEMICONDUCTOR  

MAC08MT1G Series 600 V 0.8 A Silicon Bidirectional Thyristors Triac - SOT-223

Mfr Part#: MAC08MT1G
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1789 USD (each)
1000 - 2000 $0.1789
3000 - 4000 $0.1656 (Save 7%)
5000+ $0.1633 (Save 9%)

Availability

Qty in Stock : 2,000
On Order :
27,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.9 V
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 10 mA
The MAC08BT1/MT1 is a Silicon Bidirectional Thyristors. Designed for use in solid state relays, MPU interface, TTL logic and other light industrial or consumer applications. Supplied in surface mount package for use in automated manufacturing.

Features:

  • Sensitive Gate Trigger Current in Four Trigger Modes
  • Blocking Voltage to 600 Volts
  • Glass Passivated Surface for Reliability and Uniformity
  • Surface Mount Package
  • Pb−Free Packages are Available

View the MAC08 family of Power Thyristors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...