CRYDOM   

F18 Series 90 A 1.4 V Screw Mount Power Module

Mfr Part#: F1892SDK1600
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$58.85 CAD (each)
1+ $58.85

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.4 V
  • On State Current [It]-Typ: 90 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 
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
VISHAY
43CTQ100PB...
43CTQ100PbF Series 100 V 40 A High Frequency Schottky Rectifier - TO-220AB
From $1.92 CAD
CRYDOM
F1892SDK16...
F18 Series 90 A 1.4 V Screw Mount Power Module
From $58.85 CAD
BOSCH
0272230535...
Can Controller - CC770
From $5.60 CAD
ACTEL
AGLE600V5-...
AGLE600 Series 108kb RAM 250MHz 600K System Gate Low-Power Flash FPGAs -FBGA-256
From $92.03 CAD
JST
S05B-PASK-...
Connector, 2.0mm Pitch, Secure Locking Device, Reliable Contact
From $0.3741 CAD
CML INNOVATIVE TECHNOLOGIES
CMD11-21VG...
CMD11-21 Series Green 1206 20º 7.5 mcd Clear 2.1 V Surface Mount LED
From $0.1386 CAD
POWER ONE
NDS02ZG-M6...
NDS Series 10 W Single Output 5 V DC/DC Converter Power Supply - Surface Mount
From $34.65 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...